395-046-541-878

Heilind Number:EDA395-046-541-878
Manufacturer:EDAC
Manufacturer Number:395-046-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-541-878

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with its two rows of 46 positions each, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, with contact material made of copper alloy, it guarantees both reliability and longevity. The 0.1-inch pitch and 0.2-inch row spacing provide a perfect fit for your PCB assembly needs. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.