395-046-542-101

Heilind Number:EDA395-046-542-101
Manufacturer:EDAC
Manufacturer Number:395-046-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-542-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality, black Board To Board PCB Connector. Designed for seamless integration, it features 46 positions with a single row layout, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments. Crafted with precision, the copper alloy contacts deliver optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this reliable and versatile component.