395-046-542-212

Heilind Number:EDA395-046-542-212
Manufacturer:EDAC
Manufacturer Number:395-046-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless data and power transmission with its 46 positions and 3A amperage. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Suitable for a wide range of applications, from consumer electronics to industrial machinery, this connector is a versatile solution for your connectivity needs. Operating efficiently in temperatures ranging from -40 to 105°C, it provides durability and longevity. Upgrade your device's connectivity with this essential component.