395-046-542-288

Heilind Number:EDA395-046-542-288
Manufacturer:EDAC
Manufacturer Number:395-046-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-542-288

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your PCB projects. Boasting 46 positions and a straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your setup with this essential connector and experience efficient data transfer like never before.