395-046-542-404

Heilind Number:EDA395-046-542-404
Manufacturer:EDAC
Manufacturer Number:395-046-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-542-404

Detailed Description

Enhance your PCB connectivity with our 46-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. Its copper alloy contacts ensure reliable performance, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality in diverse environments. Elevate your electronic assemblies with this essential component, a must-have for any professional or DIY project.