395-046-542-502

Heilind Number:EDA395-046-542-502
Manufacturer:EDAC
Manufacturer Number:395-046-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-542-502

Detailed Description

Enhance connectivity in your electronic projects with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing that guarantees durability and safety. With two rows of 46 copper alloy contact positions, achieving optimal signal transmission is a breeze. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the realm of Products, Connectors, and PCB technology. Upgrade your setup with this essential component today.