395-046-542-512

Heilind Number:EDA395-046-542-512
Manufacturer:EDAC
Manufacturer Number:395-046-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-542-512

Detailed Description

Upgrade your connectivity game with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features an impressive 46 positions spread across two rows, ensuring optimal power and data transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. The contact material, Copper Alloy, further enhances conductivity for efficient signal transfer. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are assured. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Upgrade to seamless connectivity with our high-performance Board To Board PCB Connector.