395-046-542-558

Heilind Number:EDA395-046-542-558
Manufacturer:EDAC
Manufacturer Number:395-046-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-542-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-542-558

Detailed Description

Enhance connectivity within your electronic devices with this 46-position Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it ensures efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it offers reliability in various environments. Its straight mount orientation and dual-row setup make it ideal for PCB applications where space is a premium. Upgrade your connectivity solutions with this essential component.