395-046-542-588

Heilind Number:EDA395-046-542-588
Manufacturer:EDAC
Manufacturer Number:395-046-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-542-588

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability and performance. With two rows of 46 copper alloy contacts, each positioned with precision at a pitch of .1 inches, it ensures secure and efficient data transmission. The straight mount orientation and compact size make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliability in various environments. Elevate your connectivity solutions with this essential connector.