395-046-542-808

Heilind Number:EDA395-046-542-808
Manufacturer:EDAC
Manufacturer Number:395-046-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-542-808

Detailed Description

Enhance your electronic connections with our sleek and reliable 46-position Board To Board PCB Connector in timeless Black. Crafted with precision, this connector features a 2-row design with a pitch of .1 inches, ensuring seamless integration on your PCB. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity even in challenging environments. With a straight mount orientation and a contact material of high-quality Copper Alloy, you can trust in optimal performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Elevate your PCB setup with this essential component, a standout in our extensive range of connectors.