395-046-544-488

Heilind Number:EDA395-046-544-488
Manufacturer:EDAC
Manufacturer Number:395-046-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-544-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-544-488

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 thermoplastic polyester ensures durability and safety in all operating environments. The 46 gold-plated copper alloy contacts provide reliable power transmission, with a low 3A amperage suitable for various applications. Featuring a compact pitch of .1 inch and row spacing of .2 inch, this connector offers efficient connectivity without sacrificing space. Its straight mount orientation and single-row configuration make installation a breeze, perfect for streamlined PCB designs. With an impressive operating temperature range of -40 to 105°C, it guarantees optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.