395-046-555-204

Heilind Number:EDA395-046-555-204
Manufacturer:EDAC
Manufacturer Number:395-046-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-555-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficiency and durability, this straight-mount connector features 46 positions across 2 rows, ensuring seamless signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for tight spacing requirements. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability even in harsh environments. With copper alloy contacts, it offers excellent conductivity for optimal performance. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse applications. Elevate your PCB assembly with this essential component, a must-have for any electronics project.