395-046-555-212

Heilind Number:EDA395-046-555-212
Manufacturer:EDAC
Manufacturer Number:395-046-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-555-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. With two rows of 46 copper alloy contacts, it provides reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments, making it a must-have component in your electronic assembly projects.