395-046-555-803

Heilind Number:EDA395-046-555-803
Manufacturer:EDAC
Manufacturer Number:395-046-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-555-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 46 positions in a sleek black design, this connector is engineered for seamless data transfer. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable and efficient conductivity. The 2-row configuration with a pitch of .1 inches and row spacing of .2 inches allows for easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in our connector for robust and dependable connections in your electronic projects.