395-046-555-812

Heilind Number:EDA395-046-555-812
Manufacturer:EDAC
Manufacturer Number:395-046-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-555-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and longevity. With two rows of 46 copper alloy contact positions, it provides seamless data transfer at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precision in alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various electronic applications. Upgrade your connectivity solutions today.