395-046-556-201

Heilind Number:EDA395-046-556-201
Manufacturer:EDAC
Manufacturer Number:395-046-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-556-201

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery at an amperage of 3A. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic components. The 46 positions allow for versatile connectivity, while the straight mount orientation and -40 to 105°C operating temperature range cater to various installation environments. Elevate your PCB assembly with this essential connector, perfect for demanding industrial applications.