395-046-556-288

Heilind Number:EDA395-046-556-288
Manufacturer:EDAC
Manufacturer Number:395-046-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-556-288

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 46 positions across 2 rows, ensuring ample space for efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing not only guarantees durability but also adds a sleek touch to your assembly. With a contact material of Copper Alloy, you can trust in its reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation further simplifies installation, making it a must-have for your electronic projects. Elevate your connectivity game with this essential component.