395-046-556-512

Heilind Number:EDA395-046-556-512
Manufacturer:EDAC
Manufacturer Number:395-046-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-556-512

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With 46 positions spread across 2 rows, it offers ample connectivity for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise and secure board-to-board connections. Its straight mount orientation further facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic systems with this essential component, perfect for various applications in the industry.