395-046-556-802

Heilind Number:EDA395-046-556-802
Manufacturer:EDAC
Manufacturer Number:395-046-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-556-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Designed for reliability, it features UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring durability and efficient power transfer. With two rows of 46 positions and a pitch of .1 inches, this connector offers ample connectivity options for seamless integration on your PCB. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, it guarantees performance in diverse environments. Upgrade your device's connectivity with this essential component.