395-046-556-803

Heilind Number:EDA395-046-556-803
Manufacturer:EDAC
Manufacturer Number:395-046-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-556-803

Detailed Description

Enhance connectivity within your electronic devices with this 46-position black Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing offers durability and safety. The copper alloy contact material ensures reliable performance, while the 3 A amperage and operating temperature range of -40 to 105 °C make it suitable for various environments. With a pitch of .1 in and row spacing of .2 in, this connector facilitates efficient data transfer. Its straight mount orientation and two rows enable easy installation on PCBs. Upgrade your system's connectivity with this essential component.