395-046-556-804

Heilind Number:EDA395-046-556-804
Manufacturer:EDAC
Manufacturer Number:395-046-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-556-804

Detailed Description

Enhance connectivity in your electronic devices with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 46 positions with a pitch of .1 inches, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment, with an operating temperature range of -40 to 105 °C. Its straight mount orientation and dual-row design offer easy installation and secure connection. Crafted with high-quality Copper Alloy contacts, this connector ensures stable and uninterrupted power supply, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.