395-046-556-812

Heilind Number:EDA395-046-556-812
Manufacturer:EDAC
Manufacturer Number:395-046-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-556-812

Detailed Description

Enhance your PCB connections with this high-quality card edge connector. Featuring a sleek black design, it offers a reliable amperage of 3 A for seamless power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures durability and efficient conductivity. With two rows and 46 positions, it provides ample space for your board-to-board connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity with this essential component for your electronic projects.