395-046-558-101

Heilind Number:EDA395-046-558-101
Manufacturer:EDAC
Manufacturer Number:395-046-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-558-101

Detailed Description

Experience seamless connectivity with our 46-position board-to-board PCB connector, designed for optimal performance in your electronic devices. Crafted with precision in mind, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability even in challenging environments. The copper alloy contacts guarantee efficient power transmission, with an amperage of 3A for sustained functionality. Its right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your electronic projects with this essential component.