395-046-558-278

Heilind Number:EDA395-046-558-278
Manufacturer:EDAC
Manufacturer Number:395-046-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-558-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-558-278

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and 46 positions, it offers ample room for secure connections. The right-angle mount orientation and .1-inch pitch ensure versatile installation options, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Ideal for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast.