395-046-558-458

Heilind Number:EDA395-046-558-458
Manufacturer:EDAC
Manufacturer Number:395-046-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-558-458

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring 46 positions and a single row design, it offers seamless integration for your PCB assembly needs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contact material guarantees optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Its right-angle mount orientation adds versatility, making it suitable for a wide range of electronic devices. Upgrade your connectivity game with this essential component, ensuring seamless and efficient data transfer in every use case.