395-046-558-488

Heilind Number:EDA395-046-558-488
Manufacturer:EDAC
Manufacturer Number:395-046-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black housing unit features UL 94V-0 Thermoplastic Polyester construction for durability. With a single row layout and right-angle mount orientation, it offers 46 positions for versatile connectivity. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in diverse environments. Upgrade your PCB connections with this essential component.