395-046-558-512

Heilind Number:EDA395-046-558-512
Manufacturer:EDAC
Manufacturer Number:395-046-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-558-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 46 positions and two rows, ensuring efficient data transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precision and reliability in every connection. The right-angle mount orientation allows for easy installation, while the durable UL 94V-0 thermoplastic polyester housing ensures long-lasting performance, even in harsh environments. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connectivity with this essential component.