395-046-558-588

Heilind Number:EDA395-046-558-588
Manufacturer:EDAC
Manufacturer Number:395-046-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-558-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your system, ensuring efficient power delivery with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector guarantees long-lasting stability. With a dual-row configuration and 46 positions, it offers ample space for seamless data transmission. Its right-angle mount orientation and .1-inch pitch make it easy to install, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in this connector for seamless and robust inter-device connectivity.