395-046-558-603

Heilind Number:EDA395-046-558-603
Manufacturer:EDAC
Manufacturer Number:395-046-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-558-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Black PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. The Copper Alloy contact material guarantees efficient power transmission, while the 46-position layout accommodates multiple connections. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector offers both power and versatility. Its right-angle mount orientation and compact .1" pitch make it ideal for space-saving board-to-board or card edge connections. Elevate your circuitry with this essential component.