395-046-558-658

Heilind Number:EDA395-046-558-658
Manufacturer:EDAC
Manufacturer Number:395-046-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-558-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With 46 positions and a compact pitch of .1 inch, it offers seamless integration for your electronic components. The right-angle mount orientation and copper alloy contact material further enhance its functionality, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB connections with this essential component for seamless and efficient electronic assemblies.