395-046-558-808

Heilind Number:EDA395-046-558-808
Manufacturer:EDAC
Manufacturer Number:395-046-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-558-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with 46 positions, allowing for efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The right-angle mount orientation offers versatile installation options, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics, telecommunications, and beyond. Trust in its quality and performance to elevate your connectivity solutions.