395-046-559-101

Heilind Number:EDA395-046-559-101
Manufacturer:EDAC
Manufacturer Number:395-046-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 46 positions in a single row with a pitch of 0.1 inches, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. Its right-angle mount orientation offers versatility in assembly, while operating flawlessly in temperatures ranging from -40 to 105 °C. Perfect for various electronic applications, this connector is a must-have for efficient and secure PCB connections. Elevate your connectivity experience with this essential component.