395-046-559-404

Heilind Number:EDA395-046-559-404
Manufacturer:EDAC
Manufacturer Number:395-046-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-046-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-046-559-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a row spacing of .2 inches and a pitch of .1 inches, this connector offers seamless integration on your PCBs. Designed for a right angle mount orientation, it boasts 46 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Perfect for electronics assembly and repair, this connector is a must-have for any professional or DIY enthusiast. Elevate your connectivity game with this essential component.