395-047-520-101

Heilind Number:EDA395-047-520-101
Manufacturer:EDAC
Manufacturer Number:395-047-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-520-101

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector. Designed for seamless integration, this connector features 47 copper alloy contacts in a single row, ensuring reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this straight-mount connector is a must-have for your projects. Elevate your electronics game with this essential component.