395-047-520-102

Heilind Number:EDA395-047-520-102
Manufacturer:EDAC
Manufacturer Number:395-047-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-520-102

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 47 positions in a single row with a pitch of .1 inches, ensuring precise and secure mating. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts, it offers reliable conductivity, even in demanding environments. Operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Its straight mount orientation and compact design facilitate easy installation. Elevate your connectivity solutions with this essential component.