395-047-520-104

Heilind Number:EDA395-047-520-104
Manufacturer:EDAC
Manufacturer Number:395-047-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-520-104

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Specially designed for seamless board-to-board interfacing, this connector ensures optimal signal transfer with its 47 copper alloy contact positions. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the straight mount orientation simplifies installation. With a low amperage rating of 3A, it's perfect for various electronic applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a reliable choice for high-performance systems. Upgrade your connectivity solutions with this essential component.