395-047-520-108

Heilind Number:EDA395-047-520-108
Manufacturer:EDAC
Manufacturer Number:395-047-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-520-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, ensuring efficient data transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability and safety. With straight mount orientation and a pitch of .1 inch, installation is a breeze. Copper alloy contact material provides optimal conductivity, while an amperage rating of 3A accommodates power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.