395-047-520-158

Heilind Number:EDA395-047-520-158
Manufacturer:EDAC
Manufacturer Number:395-047-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-520-158

Detailed Description

Elevate your connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With 47 positions and a pitch of .1 inches, it offers ample room for your PCB connections. The contact material is made of reliable Copper Alloy, guaranteeing efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation and single row spacing of .2 inches make installation a breeze. Upgrade your setup with this essential connector for optimal performance.