395-047-520-188

Heilind Number:EDA395-047-520-188
Manufacturer:EDAC
Manufacturer Number:395-047-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-520-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-520-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, this versatile connector features 47 positions and a single row layout, perfect for seamless integration onto your PCBs. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh operating environments, with an extended temperature range of -40 to 105 °C. Engineered with precision, the contact material of Copper Alloy guarantees secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and seamless data transfer. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in this high-quality connector to meet your connectivity needs with efficiency and reliability.