395-047-520-403

Heilind Number:EDA395-047-520-403
Manufacturer:EDAC
Manufacturer Number:395-047-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-520-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer with an amperage of 3 A. Its copper alloy contacts, arranged in a single row with 47 positions and a pitch of .1 inches, guarantee seamless data transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's perfect for various applications. Upgrade your system's efficiency with this essential component.