395-047-520-412

Heilind Number:EDA395-047-520-412
Manufacturer:EDAC
Manufacturer Number:395-047-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-520-412

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 47 positions in a single row, ensuring efficient and reliable data transmission. Crafted with precision, it boasts a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing for optimal performance and safety. The copper alloy contact material guarantees long-lasting durability, while the .1-inch pitch and .2-inch row spacing provide a perfect fit for your PCB setup. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity with this essential component.