395-047-520-458

Heilind Number:EDA395-047-520-458
Manufacturer:EDAC
Manufacturer Number:395-047-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-520-458

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features 47 positions in a single row configuration, ensuring efficient signal transmission. Crafted with precision and durability in mind, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts composed of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Choose this connector for unparalleled performance and longevity in your electronic projects.