395-047-520-488

Heilind Number:EDA395-047-520-488
Manufacturer:EDAC
Manufacturer Number:395-047-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-520-488

Detailed Description

Enhance your electronic connections with this sleek and durable black Board To Board PCB Connector. Engineered for high performance, it features a single row design with 47 positions, perfect for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures both safety and reliability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for easy installation and a seamless fit. Elevate your PCB connectivity with this essential component.