395-047-520-602

Heilind Number:EDA395-047-520-602
Manufacturer:EDAC
Manufacturer Number:395-047-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-520-602

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 47-position Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a single row layout with a pitch of .1 inches, ensuring precise alignment. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is constructed from robust Copper Alloy, providing efficient signal transmission. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into circuitry, while the .2-inch row spacing allows for optimal cable management. Trust in this essential component for reliable and efficient electronic connectivity.