395-047-520-604

Heilind Number:EDA395-047-520-604
Manufacturer:EDAC
Manufacturer Number:395-047-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-520-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, meticulously designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and a compact pitch of .1 inches, it offers high-density connectivity for up to 47 positions. Crafted from high-quality Copper Alloy, the contacts guarantee reliable and efficient signal transmission. Its straight mount orientation and row spacing of .2 inches provide easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for versatile applications across industries. Elevate your PCB design with this essential component for optimal performance and connectivity.