395-047-520-607

Heilind Number:EDA395-047-520-607
Manufacturer:EDAC
Manufacturer Number:395-047-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-520-607

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCBs, this connector boasts a straight mount orientation and a single row with 47 positions, ensuring efficient and reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting quality even in harsh operating conditions ranging from -40 to 105 °C. The copper alloy contact material and 3A amperage rating deliver optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Upgrade your connectivity solutions with this essential component, ideal for a wide range of applications in the electronics industry.