395-047-521-102

Heilind Number:EDA395-047-521-102
Manufacturer:EDAC
Manufacturer Number:395-047-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-521-102

Detailed Description

Enhance connectivity in your electronic projects with this black Board To Board PCB Connector. Designed for efficiency and reliability, this connector features 47 positions with a single row layout, ensuring seamless communication between boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability even in demanding environments. Contact points are made of sturdy Copper Alloy, providing optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is maintained. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications. Its straight mount orientation simplifies installation, making it a must-have component for any PCB assembly project.