395-047-521-107

Heilind Number:EDA395-047-521-107
Manufacturer:EDAC
Manufacturer Number:395-047-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-521-107

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration on your circuit boards. Featuring 47 positions in a single row with a pitch of .1 inch, this connector ensures efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a compact design, it's perfect for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your electronic assemblies today with this essential component.