395-047-521-188

Heilind Number:EDA395-047-521-188
Manufacturer:EDAC
Manufacturer Number:395-047-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-521-188

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts 47 positions with a single row for efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of PCB connectivity. Trust in its straight mount orientation for easy installation and count on its high amperage rating of 3A for robust power delivery. Elevate your electronic assemblies with this essential component, a must-have in any engineer's toolkit.