395-047-521-407

Heilind Number:EDA395-047-521-407
Manufacturer:EDAC
Manufacturer Number:395-047-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-047-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-047-521-407

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 47 positions with a single row layout and a compact pitch of .1 inches, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, with a wide temperature range from -40 to 105 °C. Each contact is made of robust Copper Alloy, providing reliable conductivity over time. With a sleek black finish and straight mount orientation, this connector not only offers functionality but also adds a professional touch to your PCB assembly. Upgrade your connectivity solutions with this essential component.